Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3545/S
Newark Part No.56W4645
Product Range6000 Series Buccaneer
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
50+ | $23.060 |
100+ | $21.780 |
250+ | $19.810 |
500+ | $18.530 |
1000+ | $17.010 |
Price for:Pack of 10
Minimum: 50
Multiple: 50
$1,153.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3545/S
Newark Part No.56W4645
Product Range6000 Series Buccaneer
Technical Datasheet
Product Range6000 Series Buccaneer
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min18AWG
For Use With6000 Series 2, 3 Position Buccaneer Connectors
Contact PlatingNickel Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 6000 series Buccaneer Circular Connector that combines the ease of use of a push/pull coupling mechanism with proven environmental sealing. It is available with metal or plastic bodies, the range supports data (USB and Ethernet), signal and mains power. It is designed and independently tested to IP66, IP68 and IP69K standards. It is ideal for applications where ingress of dust and water must be avoided and where ease of connection, space and appearance are important considerations.
- Push/pull mechanism
- 30° Twist locking
- UL94V-0 Flammability
- Flex, flex in-line and panel-mount body styles with sealing caps
- Polarisation and visual alignment
- Scoop proof contacts
Applications
Industrial
Technical Specifications
Product Range
6000 Series Buccaneer
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
6000 Series 2, 3 Position Buccaneer Connectors
Contact Material
Brass
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate