New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Sensor Connectors & Components
                      4. Sensor Distribution Boxes
                      Print Page

                      BOX1M1212MA08M803F

                      Sensor Distribution Box, M12 Connector - 12 Pole, M8 Connector - 3 Pole, 8 Ports, M Series, IP67

                      BULGIN LIMITED BOX1M1212MA08M803F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBULGIN LIMITED
                      Manufacturer Part NoBOX1M1212MA08M803F
                      Newark Part No.37AC2335
                      Product RangeM Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)
                      QuantityPrice
                      1+$279.250
                      Price for:Each
                      Minimum: 50
                      Multiple: 50
                      $13,962.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBULGIN LIMITED
                      Manufacturer Part NoBOX1M1212MA08M803F
                      Newark Part No.37AC2335
                      Product RangeM Series
                      Technical Datasheet

                      Data Sheet

                      Input Connection TypeM12 Connector - 12 Pole
                      Output TypeM8 Connector - 3 Pole
                      No. of Ports8Ports
                      No. of Output Ports8Ports
                      Product RangeM Series
                      IP RatingIP67
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      • Body: Anodised aluminium
                      • IP Rating: IP67 when mated - Mates with Flex Body and Flex Inline connectors
                      • No. of Ports: 8 Ports
                      • Input Type: M12
                      • Output Type: M8
                      • Input Pole Count: 12 Contacts
                      • Output Pole Count: 3 Contacts
                      • Contact Plating: Gold Plated Contacts
                      • Operating Temp Range: -25°C to 80°C

                      Technical Specifications

                      Input Connection Type

                      M12 Connector - 12 Pole

                      No. of Ports

                      8Ports

                      Product Range

                      M Series

                      SVHC

                      No SVHC (27-Jun-2024)

                      Output Type

                      M8 Connector - 3 Pole

                      No. of Output Ports

                      8Ports

                      IP Rating

                      IP67

                      Technical Docs (2)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.