New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Anti Vandal Switches
                      5. Standard Anti Vandal Switches
                      Print Page

                      MP0042/2

                      Vandal Resistant Switch, 16.2 mm, SPST-NO, Momentary, Round Domed, Natural

                      Date/Lot Code

                      BULGIN LIMITED MP0042/2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBULGIN LIMITED
                      Manufacturer Part NoMP0042/2
                      Newark Part No.95M9940
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      28 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$23.450
                      10+$21.290
                      100+$20.450
                      250+$19.480
                      500+$18.530
                      1000+$16.120
                      2500+$15.880
                      5000+$15.640
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $23.45
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBULGIN LIMITED
                      Manufacturer Part NoMP0042/2
                      Newark Part No.95M9940
                      Technical Datasheet

                      Data Sheet

                      Product Range-
                      Panel Cutout Diameter16.2mm
                      Contact ConfigurationSPST-NO
                      Switch OperationMomentary
                      Pushbutton Actuator StyleRound Domed
                      Actuator / Cap ColourNatural
                      Contact Current AC Max-
                      Contact Current Max2A
                      Contact Voltage VAC-
                      Contact Current DC Max2A
                      Contact Voltage VDC48V
                      Contact Voltage DC Max48V
                      IP Rating-
                      Switch MountingPanel Mount
                      Switch TerminalsScrew
                      Illumination Color-
                      Panel Cutout (H x W)-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The MP0042/2 is a single-pole single-throw (SPST) momentary Vandal Resistant Switch with OFF-(ON) function. The Domed Profile series vandal resistant switch is complemented by a range of 16mm stainless steel switches of robust construction designed for use in applications where space is at a premium. It has SP push to make, screw terminations, stainless steel (polished) body and prominent button.

                      • Nylon mouldings
                      • Silver-plated brass tags/terminations
                      • Silver contacts
                      • -20 to 70°C Operating temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      -

                      Contact Configuration

                      SPST-NO

                      Pushbutton Actuator Style

                      Round Domed

                      Contact Current AC Max

                      -

                      Contact Voltage VAC

                      -

                      Contact Voltage VDC

                      48V

                      IP Rating

                      -

                      Switch Terminals

                      Screw

                      Panel Cutout (H x W)

                      -

                      Panel Cutout Diameter

                      16.2mm

                      Switch Operation

                      Momentary

                      Actuator / Cap Colour

                      Natural

                      Contact Current Max

                      2A

                      Contact Current DC Max

                      2A

                      Contact Voltage DC Max

                      48V

                      Switch Mounting

                      Panel Mount

                      Illumination Color

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for MP0042/2

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.