Need more?
| Quantity | Price |
|---|---|
| 1+ | $41.430 |
| 10+ | $36.240 |
| 100+ | $34.360 |
| 250+ | $31.700 |
| 500+ | $30.500 |
| 1000+ | $28.720 |
| 2500+ | $27.290 |
| 5000+ | $25.960 |
Product Information
Product Overview
The PX0441/3M00 is a 3m single-ended sealed mini USB Cable, sealed mini B to standard A type USB connectors. The mini USB Buccaneer provides a compact solution for USB connections in industrial environments. Utilizing the industry standard mini B connection for the panel connection, the latest in the USB Buccaneer range offers a secure, robust connection performing to USB V2.0, where dust or water could prove detrimental to system operation. The system is fully shielded providing good levels of noise immunity and EMI protection. Cables are fully overmoulded construction offering secure and tamperproof connections.
- USB v2.0, up to 400Mbps data rate
- Plug-and-play capability, hot pluggable, standard 4-pole interface
- Shielded system, high noise immunity
- PVC (black) overmould and cable jacket
- Nickel-plated steel shell
- 50μ" Gold-plated copper alloy contact
- Polyester connector body and locking ring
- Tinned copper braid screen
- UL94V-0 Flammability rating
Applications
Communications & Networking, Power Management
Technical Specifications
Type A Plug to Mini Type B Plug
USB Type A Plug
9.8ft
Black
-
Mini USB Type B Plug
3m
USB 2.0
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate