Print Page
Image is for illustrative purposes only. Please refer to product description.
65 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.780 |
10+ | $2.780 |
100+ | $2.780 |
250+ | $2.780 |
500+ | $2.780 |
1000+ | $2.780 |
2500+ | $2.780 |
5000+ | $2.780 |
Price for:Each
Minimum: 1
Multiple: 1
$2.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0835
Newark Part No.25H6702
Technical Datasheet
Accessory TypeDust Cap
For Use WithPX0846/851 Buccaneer Inline Cable Connectors
Connector Body MaterialNylon (Polyamide) Body
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0835 is a RJ45 Sealing Dust Cap for 6-way Ethernet Buccaneer flexible style cable connectors (PX0846, PX0851, PX0834 and PX0836-838).
- Sealing caps to maintain IP68 rating when connectors are not in use
- Replacement shielded RJ45s
- Hand crimp tool for shielded RJ45
Applications
Industrial, Power Management, Defence, Military & Aerospace
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (27-Jun-2024)
For Use With
PX0846/851 Buccaneer Inline Cable Connectors
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability