Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0841/AB/2M00
Newark Part No.97K8107
Your Part Number
Technical Datasheet
83 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.200 |
| 10+ | $49.990 |
| 25+ | $48.210 |
| 50+ | $45.190 |
| 100+ | $43.770 |
| 250+ | $43.230 |
| 500+ | $41.980 |
Price for:Each
Minimum: 1
Multiple: 1
$53.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0841/AB/2M00
Newark Part No.97K8107
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Connector AUSB Type A Plug
Connector BUSB Type B Plug
Cable Length - Metric2m
Cable Length - Imperial6.56ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PX0841/AB/2M00 from Bulgin is a PX0841 series, IP68 A type USB to IP68 B type USB overmoulded USB cable.
- Water and dustproof to IP68 when mated with compatible connector
- Pre-wired overmoulded USB V2.0, 2m cable length
- Mate with PX08 standard USB series panel mount connectors
- Black colour PVC jacket, HD - PE insulator
- IP69K, tested in accordance with DIN 40050/Part 9 IP6K9K sealing
- Operating temperature range from 0°C to +70°C
- 30Vac (RMS) voltage rating, 1A current rating
- UL94V-0 flammability rating
Applications
Communications & Networking
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Connector B
USB Type B Plug
Cable Length - Imperial
6.56ft
Jacket Color
Black
Product Range
-
Connector A
USB Type A Plug
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate