Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4083
Newark Part No.75Y9865
Product Range4000 Series
Your Part Number
Technical Datasheet
873 In Stock
1,000 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.740 |
| 10+ | $8.620 |
| 100+ | $8.100 |
| 250+ | $7.780 |
| 500+ | $7.290 |
| 1000+ | $6.860 |
| 2500+ | $6.590 |
| 5000+ | $6.340 |
Price for:Each
Minimum: 1
Multiple: 1
$9.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4083
Newark Part No.75Y9865
Product Range4000 Series
Technical Datasheet
Accessory TypeSealing Cap
Connector Body MaterialNylon (Polyamide) Body
Product Range4000 Series
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Product Overview
Sealing cap for use with PXP4013 & PXP4043
- Maintains IP-sealed rating of unmated connectors
Technical Specifications
Accessory Type
Sealing Cap
Connector Body Material
Nylon (Polyamide) Body
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
For Use With
Bulgin PXP4013 & PXP4043 Series Circular Connectors
Product Range
4000 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability