Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3241
Newark Part No.18J9211
Product RangeBuccaneer Mini Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $19.180 |
10+ | $16.640 |
100+ | $15.720 |
250+ | $14.420 |
500+ | $13.830 |
1000+ | $12.960 |
2500+ | $12.270 |
5000+ | $11.620 |
Price for:Each
Minimum: 1
Multiple: 1
$19.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3241
Newark Part No.18J9211
Product RangeBuccaneer Mini Series
Technical Datasheet
Product RangeBuccaneer Mini Series
No. of Contacts4Contacts
Contact GenderPin
Contact Termination TypeScrew
Contact PlatingGold Plated Contacts
Insert Arrangement-
Connector Shell Size-
Contact MaterialBrass
Product Overview
4-Pin plug insert for Mini Buccaneer® series connectors
Technical Specifications
Product Range
Buccaneer Mini Series
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Insert Arrangement
-
Contact Material
Brass
No. of Contacts
4Contacts
Contact Termination Type
Screw
For Use With
Mini Buccaneer Circular Housings, Fits All Body Styles
Connector Shell Size
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate