Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBURLAND TECHNOLOGY
Manufacturer Part NoBTSC13L/1B
Newark Part No.79R5979
Technical Datasheet
429 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.270 |
| 100+ | $9.470 |
| 250+ | $8.780 |
| 500+ | $8.260 |
| 1000+ | $7.870 |
Price for:Each
Minimum: 1
Multiple: 1
$11.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBURLAND TECHNOLOGY
Manufacturer Part NoBTSC13L/1B
Newark Part No.79R5979
Technical Datasheet
IEC Connector TypeIEC C13 Outlet
Product Range-
Voltage Rating250VAC
Current Rating10A
Connector MountingPanel Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BTSC13L/1B is an IEC320 Outlet with snap-in mounting from front and 1.5mm panel thickness. It is made of black thermoplastic.
- 6.3 x 0.8mm Quick-connect/solder
- 10MΩ (500VDC, 1 minimum) Insulation resistance
- Solder terminal or quick connect from single terminal
- Protection class 1
- Integral plug retention feature
Applications
Industrial
Technical Specifications
IEC Connector Type
IEC C13 Outlet
Gender
Receptacle
Current Rating
10A
Contact Termination Type
Quick Connect
Product Range
-
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate