Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/ATC-15
Newark Part No.97F7601
Product RangeATC Series
Your Part Number
132 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/ATC-15
Newark Part No.97F7601
Product RangeATC Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current15A
Voltage Rating VDC32V
Auto Blade Fuse Size19.1mm x 5mm x 19mm
Product RangeATC Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The BK/ATC-15 is a 15A 32V ATC®-series fast acting Blade Fuse with nylon housing, tin-plated zinc terminals for corrosion resistance and enhanced conductivity, Industry standard color coding for quick identification of ampere rating, this is a halogen-free, features an enclosed element that helps protect against shocks and sparks, plus corrosion resistance for longer service life. Test points on specific part/package numbers may speed up circuit troubleshooting. Meets the needs of extreme environments. UL recognized for use in low voltage control circuits.
- Blue body
- 1000A Interrupting rating
- -40 to 100°C Operating temperature range
Applications
Automotive
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
ATC Series
Fuse Current
15A
Auto Blade Fuse Size
19.1mm x 5mm x 19mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for BK/ATC-15
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability