Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part No1101M2S3AV2QE2
Newark Part No.59M4410
Product Range1000 Series
Technical Datasheet
658 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.950 |
| 5+ | $9.180 |
| 10+ | $8.420 |
| 25+ | $7.920 |
| 50+ | $7.410 |
| 100+ | $6.900 |
| 250+ | $6.610 |
Price for:Each
Minimum: 1
Multiple: 1
$9.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No1101M2S3AV2QE2
Newark Part No.59M4410
Product Range1000 Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product Range1000 Series
Contact Current Max6A
Contact Voltage AC Max250V
Contact Voltage DC Max28V
OrientationHorizontal
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
6A
Contact Voltage DC Max
28V
SVHC
No SVHC (10-Jun-2022)
Switch Operation
On-On
Product Range
1000 Series
Contact Voltage AC Max
250V
Orientation
Horizontal
Technical Docs (2)
Alternatives for 1101M2S3AV2QE2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate