Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part No1203M1S3CQE2
Newark Part No.59M4468
Product Range1000 Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.490 |
5+ | $13.630 |
10+ | $12.750 |
25+ | $12.380 |
50+ | $12.010 |
100+ | $11.660 |
250+ | $11.310 |
Price for:Each
Minimum: 1
Multiple: 1
$14.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No1203M1S3CQE2
Newark Part No.59M4468
Product Range1000 Series
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-Off-On
Switch MountingPanel Mount
Product Range1000 Series
Contact Current Max6A
Contact Voltage AC Max120V
Contact Voltage DC Max28V
OrientationVertical
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Contact Current Max
6A
Contact Voltage DC Max
28V
SVHC
No SVHC (10-Jun-2022)
Switch Operation
On-Off-On
Product Range
1000 Series
Contact Voltage AC Max
120V
Orientation
Vertical
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate