Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part No7101J1ABE2
Newark Part No.82AC4157
Product Range7000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
10+ | $12.520 |
25+ | $11.500 |
50+ | $11.260 |
100+ | $11.020 |
250+ | $9.940 |
Price for:Each
Minimum: 10
Multiple: 10
$125.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No7101J1ABE2
Newark Part No.82AC4157
Product Range7000 Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingThrough Hole
Actuator / Cap ColourBlack
Product Range7000 Series
Contact Current AC Max-
Contact Voltage VAC20V
Contact Current DC Max-
Contact Voltage VDC20V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Switch TerminalsPC Pin, Right Angle
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
-
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
-
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
SPDT
Switch Mounting
Through Hole
Product Range
7000 Series
Contact Voltage VAC
20V
Contact Voltage VDC
20V
Panel Cutout Width
-
Switch Terminals
PC Pin, Right Angle
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate