Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part No7105J37ZBE22
Newark Part No.40M5432
Product Range7000 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 250+ | $11.920 |
Price for:Each
Minimum: 1000
Multiple: 1
$11,920.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No7105J37ZBE22
Newark Part No.40M5432
Product Range7000 Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product Range7000 Series
Contact Current AC Max-
Contact Voltage VAC20V
Contact Voltage AC Nom20V
Contact Voltage DC Nom20V
Contact Current DC Max-
Contact Voltage VDC20V
Panel Cutout Height31mm
Panel Cutout Width17.15mm
Panel Cutout Diameter-
Switch TerminalsSolder Lug
SVHCLead
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
-
Contact Voltage AC Nom
20V
Contact Current DC Max
-
Panel Cutout Height
31mm
Panel Cutout Diameter
-
SVHC
Lead
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
7000 Series
Contact Voltage VAC
20V
Contact Voltage DC Nom
20V
Contact Voltage VDC
20V
Panel Cutout Width
17.15mm
Switch Terminals
Solder Lug
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate