Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part No7201J50ZQE
Newark Part No.99K0433
Product Range7000 Series
Technical Datasheet
29 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.140 |
| 5+ | $22.050 |
| 10+ | $21.620 |
| 25+ | $21.160 |
| 50+ | $20.110 |
| 100+ | $18.210 |
| 250+ | $16.530 |
Price for:Each
Minimum: 1
Multiple: 1
$24.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No7201J50ZQE
Newark Part No.99K0433
Product Range7000 Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product Range7000 Series
Contact Current AC Max5A
Contact Voltage VAC120V
Contact Current DC Max5A
Contact Voltage VDC28V
Panel Cutout Height15.24mm
Panel Cutout Width12.7mm
Panel Cutout Diameter-
Switch TerminalsSolder Lug
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
5A
Contact Current DC Max
5A
Panel Cutout Height
15.24mm
Panel Cutout Diameter
-
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Product Range
7000 Series
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Panel Cutout Width
12.7mm
Switch Terminals
Solder Lug
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate