Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoATS2D3G NC LFG
Newark Part No.34AH5829
Product RangeATS Series
Your Part Number
13,928 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.970 | $0.297 |
| 10+ | $0.859 | $0.297 |
| 25+ | $0.804 | $0.297 |
| 50+ | $0.779 | $0.297 |
| 100+ | $0.756 | $0.297 |
| 250+ | $0.723 | $0.297 |
| 500+ | $0.682 | $0.297 |
| 1000+ | $0.646 | $0.297 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoATS2D3G NC LFG
Newark Part No.34AH5829
Product RangeATS Series
Technical Datasheet
Product RangeATS Series
Contact ConfigurationSPST-NC
Switch TerminalsSMD
Contact Current Max10mA
Contact Voltage DC Nom32V
External Height3.2mm
External Width3.8mm
External Depth6mm
SVHCNo SVHC (10-Jun-2022)
Product Overview
ATS2D3G NC LFG is an ATS series anti-tampering detect switch. When designers of security and anti-tamper systems- often seen in smart meters and similar products need an anti-tampering switch, this turns to C&K’s ATS series of anti-tampering switches. It is IP54 sealed to withstand harsh environments and feature vertical detect and a normally closed function. Typical application includes smart meters, alarm systems, anti-tamper devices.
- Height 0.12inch soft actuator, 2 N detect operating force
- Gold contact material, gull wing termination, normally closed function, silver plated
- Normally closed function, vertical detect
- Reliable long time compression, IP54 rated
- 0.2VA maximum power, 20mVDC to 32VDC voltage range
- 1µA to 10mA current range, ≤ 350mohm contact resistance
- <gt/> 1Gohm insulation resistance, ≥ 250Vrms dielectric strength
- Normally closed function, vertical detect
- Reliable long time compression
- Operating temperature range from -40°C to +125°C, dimension (H x W x D) is 0.12 x 0.14 x 0.236inch
Technical Specifications
Product Range
ATS Series
Switch Terminals
SMD
Contact Voltage DC Nom
32V
External Width
3.8mm
SVHC
No SVHC (10-Jun-2022)
Contact Configuration
SPST-NC
Contact Current Max
10mA
External Height
3.2mm
External Depth
6mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
