Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoBD02AV
Newark Part No.34AH6787
Product RangeBD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.990 |
Price for:Each
Minimum: 1008
Multiple: 72
$3,013.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoBD02AV
Newark Part No.34AH6787
Product RangeBD Series
Technical Datasheet
No. of Circuits2Circuits
Switch Actuator StyleRaised Slide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max5V
Contact Current DC Max100mA
Product RangeBD Series
Switch TypeDIP Unsealed
SVHCNo SVHC (10-Jun-2022)
Product Overview
The BD series Standard Profile DIP Switch with extended actuator for easy actuation. Open bottom construction allows for solder washing without the need for tape seal. Suitable for use with address switch for industrial controls, logic switching for computers and peripherals, function controlling for numerous applications.
- 10000 Make-and-break cycles mechanical and electrical life at full load each circuit
- Below 50mΩ Typical initial contact resistance at 2 to 4VDC 100mA
- 10⁹Ω Minimum insulation resistance
- 500VRMS Minimum dielectric strength at sea level between adjacent terminals
- 5pF Maximum capacitance between adjacent terminals
- Glass filled polyester (PBT), flame retardant (UL94V-0) case and cover
- Glass filled nylon 6/6, flame retardant, heat stabilized (UL94V-0) actuator
- Gold over nickel over phosphor bronze contacts
- Matte-tin over nickel over phosphor bronze terminals
- -40 to 85°C Operating temperature
Technical Specifications
No. of Circuits
2Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
5V
Product Range
BD Series
SVHC
No SVHC (10-Jun-2022)
Switch Actuator Style
Raised Slide
Contact Configuration
SPST
Contact Current DC Max
100mA
Switch Type
DIP Unsealed
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
