Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoCM107J12S205QA
Newark Part No.34AH7364
Product RangeCM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $6.120 |
| 10+ | $5.380 |
| 25+ | $5.110 |
| 50+ | $4.920 |
| 100+ | $4.630 |
| 250+ | $4.470 |
| 500+ | $4.250 |
| 1000+ | $4.140 |
Price for:Each
Minimum: 1
Multiple: 1
$6.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoCM107J12S205QA
Newark Part No.34AH7364
Product RangeCM Series
Technical Datasheet
Switch OperationOn-Off-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeCM Series
Contact Current AC Max16A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height11.2mm
Panel Cutout Width30.4mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Switch Operation
On-Off-(On)
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
11.2mm
Panel Cutout Diameter
-
SVHC
No SVHC (10-Jun-2022)
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
CM Series
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
30.4mm
Switch Terminals
Quick Connect
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate