Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoES21MCBE
Newark Part No.32M5868
Product RangeES Series
Your Part Number
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.710 |
| 5+ | $9.410 |
| 10+ | $9.220 |
| 25+ | $9.020 |
Price for:Each
Minimum: 1
Multiple: 1
$9.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoES21MCBE
Newark Part No.32M5868
Product RangeES Series
Technical Datasheet
Contact ConfigurationSPST
Switch OperationOn-On
Switch MountingThrough Hole
Product RangeES Series
Contact Current Max100mA
Contact Voltage AC Max20V
Contact Voltage DC Max20V
OrientationVertical
SVHCLead (10-Jun-2022)
Technical Specifications
Contact Configuration
SPST
Switch Mounting
Through Hole
Contact Current Max
100mA
Contact Voltage DC Max
20V
SVHC
Lead (10-Jun-2022)
Switch Operation
On-On
Product Range
ES Series
Contact Voltage AC Max
20V
Orientation
Vertical
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
