Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoGT12MCBE
Newark Part No.35AH0535
Product RangeGT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.860 |
| 250+ | $7.520 |
Price for:Each
Minimum: 160
Multiple: 160
$1,257.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoGT12MCBE
Newark Part No.35AH0535
Product RangeGT Series
Technical Datasheet
Switch OperationOff-None-On
Contact ConfigurationSPDT
Product RangeGT Series
Switch MountingThrough Hole
Contact Current Max-
Contact Voltage AC Nom20V
Switch TerminalsPC Pin
Contact Voltage DC Nom20V
SVHCLead
Technical Specifications
Switch Operation
Off-None-On
Product Range
GT Series
Contact Current Max
-
Switch Terminals
PC Pin
SVHC
Lead
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate