Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoHDP001L
Newark Part No.35AH0683
Product RangeHDP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.496 |
Price for:Each
Minimum: 2500
Multiple: 2500
$1,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoHDP001L
Newark Part No.35AH0683
Product RangeHDP Series
Technical Datasheet
Product RangeHDP Series
Switch TerminalsSMD
Contact Current Max1mA
Contact Voltage DC Nom5V
External Height1.9mm
External Width5.7mm
External Depth7.05mm
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
HDP Series
Contact Current Max
1mA
External Height
1.9mm
External Depth
7.05mm
Switch Terminals
SMD
Contact Voltage DC Nom
5V
External Width
5.7mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
