Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoHDT0001
Newark Part No.92K0374
Product RangeHDT Series
Your Part Number
Technical Datasheet
576 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoHDT0001
Newark Part No.92K0374
Product RangeHDT Series
Technical Datasheet
Product RangeHDT Series
Contact ConfigurationSPST-NO
Switch TerminalsSolder
Contact Current Max1mA
Contact Voltage DC Nom5V
External Height3.35mm
External Width3.5mm
External Depth2.8mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
HDT Series
Switch Terminals
Solder
Contact Voltage DC Nom
5V
External Width
3.5mm
SVHC
No SVHC (10-Jun-2022)
Contact Configuration
SPST-NO
Contact Current Max
1mA
External Height
3.35mm
External Depth
2.8mm
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate