Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSJ0V411 80SH LFTR
Newark Part No.35AH1218
Product RangeKSJ Series
Technical Datasheet
5,371 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.702 |
10+ | $0.702 |
25+ | $0.702 |
50+ | $0.702 |
100+ | $0.702 |
250+ | $0.702 |
500+ | $0.702 |
1000+ | $0.702 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSJ0V411 80SH LFTR
Newark Part No.35AH1218
Product RangeKSJ Series
Technical Datasheet
Product RangeKSJ Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleSpherical Button
Actuating Force3N
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)8.7mm x 7.7mm
IP RatingIP60
IlluminationNon Illuminated
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
KSJ Series
Switch Mounting
Through Hole
Actuating Force
3N
Switch Dimensions (L x W)
8.7mm x 7.7mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Spherical Button
Contact Rating
50mA at 32VDC
IP Rating
IP60
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate