Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKT11P3JM34 LFS
Newark Part No.30AK6275
Product RangeKT Series
Technical Datasheet
1,105 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.430 |
10+ | $3.250 |
25+ | $2.990 |
50+ | $2.810 |
100+ | $2.630 |
250+ | $2.500 |
Price for:Each
Minimum: 1
Multiple: 1
$3.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKT11P3JM34 LFS
Newark Part No.30AK6275
Product RangeKT Series
Technical Datasheet
Product RangeKT Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force300gf
Contact Rating1VA at 32VAC/VDC
Switch Dimensions (L x W)6.3mm x 6.6mm
IP RatingIP57
IP RatingIP57
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
KT Series
Switch Mounting
Surface Mount
Actuating Force
300gf
Switch Dimensions (L x W)
6.3mm x 6.6mm
IP Rating
IP57
SVHC
No SVHC (15-Jan-2018)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
1VA at 32VAC/VDC
IP Rating
IP57
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate