Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoL202011MS02Q
Newark Part No.35AH2251
Product RangeL Series
Technical Datasheet
40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 10+ | $2.840 |
| 25+ | $2.840 |
| 50+ | $2.840 |
| 100+ | $2.840 |
Price for:Each
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoL202011MS02Q
Newark Part No.35AH2251
Product RangeL Series
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-Off
Switch MountingThrough Hole
Product RangeL Series
Contact Current Max4A
Contact Voltage AC Max125V
Contact Voltage DC Max28V
OrientationVertical
SVHCNo SVHC (10-Jun-2022)
Product Overview
The L202011MS02Q is a Miniature Slide Switch with DPDT contact configuration and ON-OFF switch operation. It is an L series switch features positive detent, enclosed housing, maintained and momentary functions.
- 0.200" High actuator with detent
- PC Thru-hole terminations
- Silver contacts
- 10000 Make-and-break electrical life cycles at full load
- Below 50mΩ typical initial contact resistance at 2 to 4VDC, 100mA
- >10⁹Ω Minimum insulation resistance
- 1000Vrms Minimum dielectric strength at sea level
- -30 to +65°C Operating temperature
- UL94V-0 Flammability rated black 6/6 nylon housing
- UL94V-0 Flammability rated black 6/6 nylon actuator
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
4A
Contact Voltage DC Max
28V
SVHC
No SVHC (10-Jun-2022)
Switch Operation
On-Off
Product Range
L Series
Contact Voltage AC Max
125V
Orientation
Vertical
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate