Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS525SMG15SMTR2 LFS
Newark Part No.26AH0010
Product RangePTS525 Series
Technical Datasheet
3,727 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.528 |
25+ | $0.512 |
50+ | $0.494 |
100+ | $0.476 |
250+ | $0.458 |
500+ | $0.427 |
1000+ | $0.399 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS525SMG15SMTR2 LFS
Newark Part No.26AH0010
Product RangePTS525 Series
Technical Datasheet
Product RangePTS525 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force160gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)5.1mm x 5.1mm
IP RatingIP40
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
PTS525 Series
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
5.1mm x 5.1mm
IP Rating
IP40
SVHC
No SVHC (15-Jan-2018)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
20mA at 15VDC
IP Rating
IP40
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate