Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS645VH58-2LFS
Newark Part No.95W3588
Product RangePTS645 Series
Technical Datasheet
7,685 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.331 |
25+ | $0.318 |
50+ | $0.305 |
100+ | $0.292 |
250+ | $0.282 |
500+ | $0.270 |
1000+ | $0.248 |
Price for:Each
Minimum: 10
Multiple: 10
$3.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS645VH58-2LFS
Newark Part No.95W3588
Product RangePTS645 Series
Technical Datasheet
Product RangePTS645 Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force200gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)7.5mm x 7.1mm
IP RatingIP40
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
PTS645 Series
Switch Mounting
Through Hole
Actuating Force
200gf
Switch Dimensions (L x W)
7.5mm x 7.1mm
IP Rating
IP40
SVHC
No SVHC (23-Jan-2024)
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
IP40
Illumination
Non Illuminated
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate