Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS845VK20PSMTR4 LFS
Newark Part No.12AJ6351
Product RangePTS845 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1000+ | $0.378 |
Price for:Each
Minimum: 2000
Multiple: 2000
$756.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS845VK20PSMTR4 LFS
Newark Part No.12AJ6351
Product RangePTS845 Series
Technical Datasheet
Product RangePTS845 Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force260gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)4.5mm x 3.4mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
PTS845 Series
Switch Mounting
Surface Mount
Actuating Force
260gf
Switch Dimensions (L x W)
4.5mm x 3.4mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate