2. Switches & Relays
                      3. Switches
                      4. DIP Switches & SIP Switches
                      Print Page

                      SDA04H0SB

                      DIP / SIP Switch, 4 Circuits, Slide, Surface Mount, SPST-NO, 5 V, 100 mA

                      C&K COMPONENTS SDA04H0SB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerC&K COMPONENTS
                      Manufacturer Part NoSDA04H0SB
                      Newark Part No.35AH5919
                      Product RangeSDA Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 28 week(s)
                      QuantityPrice
                      250+$4.130
                      500+$3.940
                      1000+$3.840
                      Price for:Each
                      Minimum: 350
                      Multiple: 35
                      $1,445.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerC&K COMPONENTS
                      Manufacturer Part NoSDA04H0SB
                      Newark Part No.35AH5919
                      Product RangeSDA Series
                      Technical Datasheet

                      Data Sheet

                      No. of Circuits4Circuits
                      Switch Actuator StyleSlide
                      Switch MountingSurface Mount
                      Contact ConfigurationSPST-NO
                      Contact Voltage DC Max5V
                      Contact Current DC Max100mA
                      Product RangeSDA Series
                      Switch TypeDIP Sealed
                      SVHCNo SVHC (10-Jun-2022)

                      Technical Specifications

                      No. of Circuits

                      4Circuits

                      Switch Mounting

                      Surface Mount

                      Contact Voltage DC Max

                      5V

                      Product Range

                      SDA Series

                      SVHC

                      No SVHC (10-Jun-2022)

                      Switch Actuator Style

                      Slide

                      Contact Configuration

                      SPST-NO

                      Contact Current DC Max

                      100mA

                      Switch Type

                      DIP Sealed

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)