2. Audio / Video
                      3. A / V Distribution
                      4. AV Over CAT 5 / 6 / 7
                      Print Page

                      33-12915

                      1080p HDMI over Ethernet Matrix - Transmitter Module

                      STELLAR LABS 33-12915
                      STELLAR LABS 33-12915
                      STELLAR LABS 33-12915
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTELLAR LABS
                      Manufacturer Part No33-12915
                      Newark Part No.25AC5105
                      Product RangeEthernet Matrix
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)

                      Product Information

                      ManufacturerSTELLAR LABS
                      Manufacturer Part No33-12915
                      Newark Part No.25AC5105
                      Product RangeEthernet Matrix
                      Product RangeEthernet Matrix
                      Plug TypeUS
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      This HDbitT HDMI Extender Matrix transmitter unit(TX) allows for the distribution and switching of high definition video/audio sources. It applies advanced HDbitT technology, supporting resolutions up to 1080p@60Hz. It can also used in point-to-point connections up to 120 meters. This product is widely used in digital signage advertising, video control rooms, class rooms, entertainment and exhibition centers, safety monitoring systems, etc.(note: if using 2 or more transmitters, they must have at least 300ft distance between them to eliminate signal interference between transmitters). Receiving Units, Newark Part# 25AC5106

                      • Applies advanced HDbitT over IP technology.
                      • Resolution supported is up to 1080p@60Hz.
                      • Transmission distance is up to 120 meters via CAT6.
                      • Supports IR pass back to control source device from RX location.
                      • Offers scalable and flexible input-output matrix configurations
                      • Computer control software to select and switch source device inputs.
                      • Plug and play.
                      • Select and switch source device input from receiver via remote control
                      • HDMI signal: HDMI1.3,compliant to HDCP
                      • Network bandwidth: 18Mbps
                      • Supported Resolution: 480i@60Hz, 480p@60Hz, 576i@50Hz, 576p@50Hz, 720p@50/60Hz, 1080i@50/60Hz, 1080p@50/60Hz
                      • Audio format: PCM
                      • TMDS signal: 0.7~1.2Vp-p
                      • DDC signal: 5Vp-p
                      • Remote control: Support
                      • IR passback: Supports 20~60KHz IR devices
                      • Matrix configuration: Up to 99 source signals can be connected and switched to infinite output
                      • Power supply: 5V/1A
                      • Power consumption: TX=4W;RX=4W
                      • Weight: TX - 0.57lbs/RX - 0.60lbs
                      • Dimensions(LxWxH): 133.8×83.8×23.8mm
                      • Working Temperature: 0~60?

                      Technical Specifications

                      Product Range

                      Ethernet Matrix

                      SVHC

                      No SVHC (21-Jan-2025)

                      Plug Type

                      US

                      Technical Docs (1)

                      Operating Instructions EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:5A991
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate