• Security & Surveillance
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
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
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
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Audio / Video
                                                                                                  3. A / V Distribution
                                                                                                  4. AV Over CAT 5 / 6 / 7
                                                                                                  Print Page

                                                                                                  33-12915

                                                                                                  1080p HDMI over Ethernet Matrix - Transmitter Module

                                                                                                  STELLAR LABS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STELLAR LABS 33-12915
                                                                                                  STELLAR LABS 33-12915
                                                                                                  STELLAR LABS 33-12915
                                                                                                  ManufacturerSTELLAR LABS
                                                                                                  Manufacturer Part No33-12915
                                                                                                  Newark Part No.25AC5105
                                                                                                  Product RangeEthernet Matrix
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)

                                                                                                  Product Information

                                                                                                  STELLAR LABS
                                                                                                  ManufacturerSTELLAR LABS
                                                                                                  Manufacturer Part No33-12915
                                                                                                  Newark Part No.25AC5105
                                                                                                  Product RangeEthernet Matrix
                                                                                                  Product RangeEthernet Matrix
                                                                                                  Plug TypeUS
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  This HDbitT HDMI Extender Matrix transmitter unit(TX) allows for the distribution and switching of high definition video/audio sources. It applies advanced HDbitT technology, supporting resolutions up to 1080p@60Hz. It can also used in point-to-point connections up to 120 meters. This product is widely used in digital signage advertising, video control rooms, class rooms, entertainment and exhibition centers, safety monitoring systems, etc.(note: if using 2 or more transmitters, they must have at least 300ft distance between them to eliminate signal interference between transmitters). Receiving Units, Newark Part# 25AC5106

                                                                                                  • Applies advanced HDbitT over IP technology.
                                                                                                  • Resolution supported is up to 1080p@60Hz.
                                                                                                  • Transmission distance is up to 120 meters via CAT6.
                                                                                                  • Supports IR pass back to control source device from RX location.
                                                                                                  • Offers scalable and flexible input-output matrix configurations
                                                                                                  • Computer control software to select and switch source device inputs.
                                                                                                  • Plug and play.
                                                                                                  • Select and switch source device input from receiver via remote control
                                                                                                  • HDMI signal: HDMI1.3,compliant to HDCP
                                                                                                  • Network bandwidth: 18Mbps
                                                                                                  • Supported Resolution: 480i@60Hz, 480p@60Hz, 576i@50Hz, 576p@50Hz, 720p@50/60Hz, 1080i@50/60Hz, 1080p@50/60Hz
                                                                                                  • Audio format: PCM
                                                                                                  • TMDS signal: 0.7~1.2Vp-p
                                                                                                  • DDC signal: 5Vp-p
                                                                                                  • Remote control: Support
                                                                                                  • IR passback: Supports 20~60KHz IR devices
                                                                                                  • Matrix configuration: Up to 99 source signals can be connected and switched to infinite output
                                                                                                  • Power supply: 5V/1A
                                                                                                  • Power consumption: TX=4W;RX=4W
                                                                                                  • Weight: TX - 0.57lbs/RX - 0.60lbs
                                                                                                  • Dimensions(LxWxH): 133.8×83.8×23.8mm
                                                                                                  • Working Temperature: 0~60?

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  Ethernet Matrix

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Plug Type

                                                                                                  US

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate