2. Audio / Video
                                                                                                  3. Antennas
                                                                                                  4. Antenna Mounting Kits
                                                                                                  Print Page

                                                                                                  EZDM-166-39Z

                                                                                                  39" J-Pole for Mounting Dish and TV Antennas - Galvanized

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EASY-UP EZDM-166-39Z
                                                                                                  ManufacturerEASY-UP
                                                                                                  Manufacturer Part NoEZDM-166-39Z
                                                                                                  Newark Part No.85W2426
                                                                                                  47 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$33.180
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $33.18
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerEASY-UP
                                                                                                  Manufacturer Part NoEZDM-166-39Z
                                                                                                  Newark Part No.85W2426
                                                                                                  For Use With-
                                                                                                  Kit Contents39" J-Pole
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  39" J-Pole Antenna / Dish Mount Designed for mounting satellite dishes, J-Pole mounts are also popular for installation of small television antennas. The adjustable base and bent mast design allows installation on rooftops and eaves as well as walls. Made in the USA

                                                                                                  • Zinc plated base
                                                                                                  • Galvanized 1.66" diameter tube
                                                                                                  • Includes four lag screws

                                                                                                  Technical Specifications

                                                                                                  For Use With

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  39" J-Pole

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG