2. Audio / Video
                                                                                                  3. Antennas
                                                                                                  4. RF Antennas
                                                                                                  Print Page

                                                                                                  DELTA2C/X/SMAM/S/RA/25

                                                                                                  Stubby Antenna, 890MHz to 1.88GHz, 2G / GPRS, 2.15dB, 50 ohm

                                                                                                  SIRETTA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SIRETTA DELTA2C/X/SMAM/S/RA/25
                                                                                                  ManufacturerSIRETTA
                                                                                                  Manufacturer Part NoDELTA2C/X/SMAM/S/RA/25
                                                                                                  Newark Part No.22AC8162
                                                                                                  Product RangeDelta
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  98 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$13.440
                                                                                                  10+$12.290
                                                                                                  25+$11.350
                                                                                                  50+$10.690
                                                                                                  100+$10.100
                                                                                                  300+$8.770
                                                                                                  500+$8.550
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $13.44
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  SIRETTA
                                                                                                  ManufacturerSIRETTA
                                                                                                  Manufacturer Part NoDELTA2C/X/SMAM/S/RA/25
                                                                                                  Newark Part No.22AC8162
                                                                                                  Product RangeDelta
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Antenna Type2G / GPRS
                                                                                                  Frequency Min890MHz
                                                                                                  Frequency Max1.88GHz
                                                                                                  Antenna MountingSMA Connector
                                                                                                  Gain2.15dB
                                                                                                  Input Power-
                                                                                                  Input Impedance50ohm
                                                                                                  Antenna PolarizationVertical
                                                                                                  Product RangeDelta
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  • Direct connect GSM/GPRS right angle stubby antenna with SMA male connector
                                                                                                  • Ground plane independent
                                                                                                  • Right angled mount ensures the antenna can be flexibly installed with equipment
                                                                                                  • Fits to many popular GSM/GPRS terminal equipment
                                                                                                  • Does not rely on mounting on metallic surface
                                                                                                  • Meets all EU compliance criteria for electronic goods
                                                                                                  • Compact, cable-free antenna solution is ideal for use with wireless terminals within M2M industry

                                                                                                  Technical Specifications

                                                                                                  Antenna Type

                                                                                                  2G / GPRS

                                                                                                  Frequency Max

                                                                                                  1.88GHz

                                                                                                  Gain

                                                                                                  2.15dB

                                                                                                  Input Impedance

                                                                                                  50ohm

                                                                                                  Product Range

                                                                                                  Delta

                                                                                                  Frequency Min

                                                                                                  890MHz

                                                                                                  Antenna Mounting

                                                                                                  SMA Connector

                                                                                                  Input Power

                                                                                                  -

                                                                                                  Antenna Polarization

                                                                                                  Vertical

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility