Need more?
Quantity | Price |
---|---|
1+ | $55.830 |
5+ | $54.310 |
10+ | $52.780 |
30+ | $51.000 |
50+ | $49.090 |
100+ | $47.170 |
Product Information
Product Overview
The Tango 420 is a 2 port MIMO antenna intended for LTE routers with 'Diversity' capability. The Tango 420 comes in a low profile panel mounting package with M12 brass stud for mounting. This provides the user with a neat and tidy solution where the inconvenience of installing two separate antennas is avoided. This can save you on both installation time and cost. The Tango 420 is a solidly built antenna which can be mounted comfortably in an outdoor location exposed to the elements. Moreover, it has dual mounting with both a stud and adhesive base that further prevents risk of water ingress. This antenna can be used for compact situations where a 2 port LTE antenna has to be used but without the need for two separate antennas to be employed.
- Ideal for systems requiring multiple inputs/outputs
- 2 port MIMO 3G/4G antenna
- For use in IoT systems with sensors and controls that require remote monitoring and reporting
- Frequency range: Port 1 & 2 - 690 - 960 / 1710 - 2170 / 2500 - 2700MHz
- Operating Temperature: -40 to 75°C
- Storage Temperature: -45 to 75°C
- Cable: 2x RG174
- Connector: 2x SMA Male
- Mounting: Ø 12mm screw
- Maximum Material Thickness: 10mm
- Dimensions: 80x16mm
Technical Specifications
MIMO WiFi
2700MHz
3dB
60W
Horizontal / Vertical
No SVHC (25-Jun-2025)
690MHz
-
2.6
50ohm
Tango
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate