KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Audio / Video
                                                                                                  3. Home A / V
                                                                                                  4. CD & Audio Media Players / Recorders
                                                                                                  Print Page

                                                                                                  IHDP01A

                                                                                                  FM Receiver, Portable, HD Radio, 87.5MHz to 107.9MHz, TFT Display, 5VDC

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AUDIOVOX ELECTRONICS IHDP01A
                                                                                                  AUDIOVOX ELECTRONICS IHDP01A
                                                                                                  AUDIOVOX ELECTRONICS IHDP01A
                                                                                                  ManufacturerAUDIOVOX ELECTRONICS
                                                                                                  Manufacturer Part NoIHDP01A
                                                                                                  Newark Part No.94W8206
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  27 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPricePromotional price
                                                                                                  1+$63.550$54.180
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $54.18
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerAUDIOVOX ELECTRONICS
                                                                                                  Manufacturer Part NoIHDP01A
                                                                                                  Newark Part No.94W8206
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range-
                                                                                                  Plug TypeUSB
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The iHD-P01A portable HD Radio with FM receiver will provide you all of the great benefits of HD Radio Technology on the go, such as access to over 2,100 HD radio broadcasting stations offering 1,300 additional HD2/HD3 channels which are adjacent to traditional main stations, providing new original formats on the FM dial. The iHD-P01A also features program Service Data (PSD) providing song name, artist, station ID and other relevant streams as well as crystal-clear digital sound and iTunes Tagging.

                                                                                                  • Preset channel capability lets you program your 10 favourite channels for TV and satellite or cable
                                                                                                  • Audio input and TV input keys make it easy to manage your home theatre components
                                                                                                  • Learning capability lets you capture functions from your original component remotes
                                                                                                  • Macro capability (up to 6 activities) simplifies multi-step routines into a single step
                                                                                                  • Illuminates with green backlit keypad
                                                                                                  • Includes codes and support for streaming media players, like AppleTV and Roku
                                                                                                  • Red, green, yellow and blue keys access advanced cable, satellite, or Blu-ray functions
                                                                                                  • Controls TV, SAT
                                                                                                  • Supports over 400 brands
                                                                                                  • Simple setup with brand code search and direct code entry
                                                                                                  • Digital sub-channel capability (like 59.1)
                                                                                                  • Menu and guide support
                                                                                                  • Channel lock automatically sends channel change commands to the component that changes channels
                                                                                                  • Requires 2 AAA batteries (sold separately)

                                                                                                  Contents

                                                                                                  iHD-P01, Portable HD radio receiver, Earphones, USB charging cable, Quick start guide.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Plug Type

                                                                                                  USB

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate