Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoAV00053
Newark Part No.68C7602
Product RangeHeadphones
Technical Datasheet
46 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.660 |
50+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$1.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoAV00053
Newark Part No.68C7602
Product RangeHeadphones
Technical Datasheet
Frequency Response Min20Hz
Frequency Response Max20000Hz
Impedance32ohm
Drive Unit TypeMylar-Loudspeaker
Connector Type3.5mm Jack Plug
Lead Length1.2m
Product RangeHeadphones
SVHCTo Be Advised
Product Overview
The AV00053 is a Stereo Headphone with 27mm mylar speaker drive unit, 3.5mm jack plug, 32Ω impedance. It is a new stylish design in mini stereo headphones. It features ultra-lightweight with adjustable headband and foam ear pads.
- 1.2m cord
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio
Technical Specifications
Frequency Response Min
20Hz
Impedance
32ohm
Connector Type
3.5mm Jack Plug
Product Range
Headphones
Frequency Response Max
20000Hz
Drive Unit Type
Mylar-Loudspeaker
Lead Length
1.2m
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate