2. Audio / Video
                      3. Home A / V
                      4. LCD Screens/Monitors
                      Print Page

                      779872-01

                      Rack Mount 1U LCD Monitor, MKD-1117, US, 19", Keyboard, Mouse Drawer

                      NI / EMERSON 779872-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No779872-01
                      Newark Part No.13AJ3897
                      Product RangeMKD-1117
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4,064.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4,064.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No779872-01
                      Newark Part No.13AJ3897
                      Product RangeMKD-1117
                      Technical Datasheet

                      Data Sheet

                      Product RangeMKD-1117
                      Plug TypeUS
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      779872-01 is a NI MKD-1117 kit contains 1U rack-mount LCD monitor, keyboard, mouse drawer. This rack-mount drawer for use with PXI systems, industrial PCs, and desktop PCs in rack-mounted automated and manufacturing test applications. The NI MKD-1117 is a rack-mount drawer that contains a flip-up 17in high-brightness LCD monitor, 105-key English keyboard, and touchpad mouse. The MKD-1117 occupies the height of 1U in a 19in rack. The drawer slides with thumbscrews and self-locking rails to secure it in and out, respectively. The MKD-1117 has a steel construction and is designed for use with PXI systems, industrial PCs, and desktop PCs in rack-mounted automated and manufacturing test applications. The MKD-1117 flip-up monitor is a 17in high-brightness TFT LCD panel. The monitor has a maximum resolution of 1280 x 1024 and includes standard VGA connectivity.

                      • Drawer slides with thumbscrews and self-locking rails
                      • Complete rack-mount kit included
                      • VGA connectivity to the LCD
                      • USB or PS/2 connectivity to the keyboard and touchpad mouse
                      • Universal AC power supply
                      • CE, FCC, and UL approvals
                      • Meets EIA-310C and IEC-3 specifications

                      Contents

                      MKD-1117 rack mount drawer, Rack-mount kit (LCD Monitor, Keyboard, Mouse Drawer), A U.S. 120 VAC power cord, A VGA and dual-PS/2 cable, A USB-to-dual-PS/2 adapter cable.

                      Technical Specifications

                      Product Range

                      MKD-1117

                      SVHC

                      No SVHC (08-Jul-2021)

                      Plug Type

                      US

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate