2. Audio / Video
                      3. Home A / V
                      4. Switches
                      Print Page

                      MP700133

                      HDMI True Matrix Switch 4x2, 75 Ohm, 28dB

                      MULTICOMP PRO MP700133
                      MULTICOMP PRO MP700133
                      MULTICOMP PRO MP700133
                      MULTICOMP PRO MP700133
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP700133
                      Newark Part No.14AJ6853
                      Product RangeMulticomp Pro HDMI Switches
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      453 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$18.290
                      25+$18.290
                      50+$18.290
                      100+$18.290
                      250+$18.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $18.29
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP700133
                      Newark Part No.14AJ6853
                      Product RangeMulticomp Pro HDMI Switches
                      Technical Datasheet

                      Data Sheet

                      Product RangeMulticomp Pro HDMI Switches
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The MP700133 addresses the compatibility problem between your existing AV receiver and the latest HDR source, streamlining your AV setup for added convenience. Furthermore, the HDMI matrix switch enables the connection of up to four 4K HDR signal sources to two HD displays or monitors. Additionally, it offers the capability to extract audio signals from HDMI inputs, providing output options via SPDIF, Toslink optical fiber, or a 3.5mm headphone stereo jack.

                      • Input Interface: HDMIx4
                      • Output Interface: HDMIx2, optical fiber x2, AUXx2
                      • Resolution Format: 480i/480P/576i/720P/1080i/1080P/2160P (support HDR/Dolby Vision)
                      • Colour Depth: 8/10/12Bit@1080P 8bit@2160P
                      • Audio Format: Dolby HD/DTS HD/Dolby Atoms/Dolby AC3/DTS/LPCM, etc.
                      • Transmission Bandwidth: 25MHz to 600MHz
                      • Transmission Rate: 0.75Gbps to 18Gbps
                      • AUX Output Amplitude: 2V RMS (1kHz@0dB)
                      • Input Line Length: 2160P/AWG 26 ≤4m; 1080P/AWG 26 ≤10m
                      • Output cable Length: 2160P/AWG 26 ≤5m; 1080P/AWG 26 ≤12m

                      Applications

                      Audio & Video, Broadcast & Studio, High Resolution Monitor, Consumer Electronics, Multimedia

                      Contents

                      x1 HDMI Switch; x1 Power Adapter; x1 Coaxial TV Cable 1.85m; x1 In-line Amplifier; x2 Mounting Stickers

                      Technical Specifications

                      Product Range

                      Multicomp Pro HDMI Switches

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate