2. Audio / Video
                                                                                                  3. Home A / V
                                                                                                  4. TV Mounts & Stands
                                                                                                  Print Page

                                                                                                  60-669-223

                                                                                                  Ceiling Tilt Mount Fits 32~65" TV SCM125

                                                                                                  OMNIMOUNT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMNIMOUNT 60-669-223
                                                                                                  OMNIMOUNT 60-669-223
                                                                                                  OMNIMOUNT 60-669-223
                                                                                                  ManufacturerOMNIMOUNT
                                                                                                  Manufacturer Part No60-669-223
                                                                                                  Newark Part No.29X0276
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                  Product Information

                                                                                                  OMNIMOUNT
                                                                                                  ManufacturerOMNIMOUNT
                                                                                                  Manufacturer Part No60-669-223
                                                                                                  Newark Part No.29X0276
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Maximum Screen Size32" to 63"
                                                                                                  Bracket TypeCeiling Mount
                                                                                                  Load Max125lb
                                                                                                  VESA Standard200x100 to 660x450
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Ceiling Tilt Mount Installing a display for video or digital signage can be easily accomplished with OmniMount's industrial grade ceiling mount. Pinned tilt allows the installer to set precise and uniform tilt angles, especially important when installing multiple TV's in one area.

                                                                                                  • Portrait or landscape orientation
                                                                                                  • Includes universal adapter, ceiling plate and Grade 5 hardware kit
                                                                                                  • Tension adjustment for variable tilt or locking pin for precise positioning
                                                                                                  • Route cables through pipe and ceiling plate for a clean installation
                                                                                                  • Lift n' Lock for a fast, one-person install
                                                                                                  • Standard thread works with any 1.5" NPT pipe
                                                                                                  • Threaded bottom pipe for additional accessories
                                                                                                  • Anti-theft security hardware
                                                                                                  • Fits most: 32-65" TV's
                                                                                                  • Supports up to: 125 lbs (56.7 kg)
                                                                                                  • Tilt: Up to 25º, in 5º increments
                                                                                                  • Pipe drop: 24"
                                                                                                  • VESA compliant: 200x100 to 660x450
                                                                                                  • Mounting: Ceiling
                                                                                                  • Warranty: 5 years
                                                                                                  • Color: Black

                                                                                                  Technical Specifications

                                                                                                  Maximum Screen Size

                                                                                                  32" to 63"

                                                                                                  Load Max

                                                                                                  125lb

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Bracket Type

                                                                                                  Ceiling Mount

                                                                                                  VESA Standard

                                                                                                  200x100 to 660x450

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG