Print Page
Image is for illustrative purposes only. Please refer to product description.
192 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.530 |
| 4+ | $18.470 |
Price for:Each
Minimum: 1
Multiple: 1
$19.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No50-14450
Newark Part No.78Y7654
Maximum Screen Size60"
Bracket TypeDesk Mount
Load Max50lb
VESA Standard-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Universal Television Replacement Stand Kit Sets up to 60" Compact TV stand kit is perfect for newer flat panel televisions that were mounted to the wall, but are to be moved to tabletop use. Universal brackets attach to the VESA mounts on the rear of the set, in the same manner as conventional wall mounts, and provide secure tabletop positioning. Low profile open design allows easy access to rear connections, easing cable routing. Kit includes all screws and related hardware for attaching most televisions.
- Fully adjustable stance width
- Multiple height settings to accommodate most televisions
- All metal construction
- Ideal for use with televisions up to 60"
- Supports up to 50lbs.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Maximum Screen Size
60"
Load Max
50lb
Product Range
-
Bracket Type
Desk Mount
VESA Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate