Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $35.600 |
| 4+ | $35.600 |
Price for:Each
Minimum: 1
Multiple: 1
$35.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No50-14791
Newark Part No.25AC5142
Technical Datasheet
Maximum Screen Size32" to 47"
Bracket TypeDesk Mount
Load Max88lb
VESA Standard400 x 400
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This universal TV stand is perfect for flat panel televisions that were mounted to the wall, but are to be moved to tabletop use. The ability to swivel makes this stand perfect for any location in a room. The universal mounting plate attaches to all VESA standard sets from 200x200 through 600x400, and provides a secure and attractive mounting. All screws and related hardware for attaching most televisions is included.
- Able to swivel 90 degrees in either direction
- Fully adjustable mounting rail width
- Multiple height settings to accommodate most televisions
- All metal and glass construction
- Attractive black glass base
- Ideal for use with televisions from 32" ~ 47"
- Supports up to 88 lbs.Dimensions:Pedestal height: 22"
- Base dimensions (at the widest points): 23" (W) x 11" (D)
- Minimum height setting (TV center to base): 14.5"
- Maximum height setting (TV center to base): 19.5"
- Supports up to 88 lbs.
- VESA standard sets from 200x200 through 400x400
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Maximum Screen Size
32" to 47"
Load Max
88lb
Product Range
-
Bracket Type
Desk Mount
VESA Standard
400 x 400
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate