2. Audio / Video
                                                                                                  3. Home A / V
                                                                                                  4. TV Mounts & Stands
                                                                                                  Print Page

                                                                                                  PSG03388

                                                                                                  Tilt and Swivel Single Arm TV Wall Mount - 13"-27" Screen

                                                                                                  PRO SIGNAL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PRO SIGNAL PSG03388
                                                                                                  ManufacturerPRO SIGNAL
                                                                                                  Manufacturer Part NoPSG03388
                                                                                                  Newark Part No.65T0080
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)
                                                                                                  QuantityPrice
                                                                                                  4+$16.160
                                                                                                  Price for:Each
                                                                                                  Minimum: 500
                                                                                                  Multiple: 1
                                                                                                  $8,080.00
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  PRO SIGNAL
                                                                                                  ManufacturerPRO SIGNAL
                                                                                                  Manufacturer Part NoPSG03388
                                                                                                  Newark Part No.65T0080
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Maximum Screen Size15" to 22"
                                                                                                  Bracket TypeCantilever Mount
                                                                                                  Load Max33lb
                                                                                                  VESA StandardVESA 75, 100
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  Stylish LCD wall mount features a medium single arm. Flexible adjustment allows optimum screen positioning. Mount features an extremely small mounting profile, only 2".

                                                                                                  • Fits 15" to 22" flat panel screens
                                                                                                  • One piece construction requires no assembly - simply fix to the wall then attach the screen
                                                                                                  • Slim line wall plate ideal for fixing to studded walls
                                                                                                  • VESA 75 & 100 compatible
                                                                                                  • 180° Swivel & 45° tilt
                                                                                                  • Lightweight aluminum construction
                                                                                                  • Mounting hardware included
                                                                                                  • Max screen weight: 33lbs.
                                                                                                  • TV to Wall: Min 2", Max 9 1/2"
                                                                                                  • Pro Signal products are rated 4.2 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details

                                                                                                  Technical Specifications

                                                                                                  Maximum Screen Size

                                                                                                  15" to 22"

                                                                                                  Load Max

                                                                                                  33lb

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Bracket Type

                                                                                                  Cantilever Mount

                                                                                                  VESA Standard

                                                                                                  VESA 75, 100

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  ESG