2. Audio / Video
                                                                                                  3. Home A / V
                                                                                                  4. TV Mounts & Stands
                                                                                                  Print Page

                                                                                                  50-15648

                                                                                                  Tilting LCD Wall Bracket for 42" ~ 70" Monitors VESA 100x100 to 800x400

                                                                                                  PRO SIGNAL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PRO SIGNAL 50-15648
                                                                                                  ManufacturerPRO SIGNAL
                                                                                                  Manufacturer Part No50-15648
                                                                                                  Newark Part No.55X0429
                                                                                                  12 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$37.060
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $37.06
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  PRO SIGNAL
                                                                                                  ManufacturerPRO SIGNAL
                                                                                                  Manufacturer Part No50-15648
                                                                                                  Newark Part No.55X0429
                                                                                                  Maximum Screen Size42" to 70"
                                                                                                  Bracket TypeTilt Mount
                                                                                                  Load Max80lb
                                                                                                  VESA StandardVESA 100 x 100 to 800 x 400
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  Tilting Flat Panel Television Mount (for 42" ~ 70" sets) Designed for mounting a variety of flat panel LCD, LED and Plasma televisions, these rugged mounts provide tremendous value and professional appearance. The simple "hook-on" design features spring loaded safety clamps that snap into position and utilize pull-cord releases to facilitate removal.

                                                                                                  • Adjustable tilt from : 0° ~12°
                                                                                                  • Less than one inch distance from the wall (closest point)
                                                                                                  • Overall dimensions: 18" (H) x 35" (W)
                                                                                                  • Fits 42" to 70" sets
                                                                                                  • VESA compatibility from 100x100 to 800x400
                                                                                                  • Supports up to 80 lbs.
                                                                                                  • Pro Signal products are rated 4.2 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details

                                                                                                  Technical Specifications

                                                                                                  Maximum Screen Size

                                                                                                  42" to 70"

                                                                                                  Load Max

                                                                                                  80lb

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Bracket Type

                                                                                                  Tilt Mount

                                                                                                  VESA Standard

                                                                                                  VESA 100 x 100 to 800 x 400

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (14-Jun-2023)
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
                                                                                                  ESG