2. Audio / Video
                                                                                                  3. Pro Audio
                                                                                                  4. Microphones & Accessories
                                                                                                  5. Microphone - Wired
                                                                                                  Print Page

                                                                                                  PDMICKT34

                                                                                                  DYNAMIC MICROPHONE KIT, UNIDIR, -54DB

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PYLE PDMICKT34
                                                                                                  PYLE PDMICKT34
                                                                                                  PYLE PDMICKT34
                                                                                                  ManufacturerPYLE
                                                                                                  Manufacturer Part NoPDMICKT34
                                                                                                  Newark Part No.57AC5203
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)

                                                                                                  Product Information

                                                                                                  ManufacturerPYLE
                                                                                                  Manufacturer Part NoPDMICKT34
                                                                                                  Newark Part No.57AC5203
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  DirectivityUnidirectional
                                                                                                  Output Impedance600ohm
                                                                                                  Frequency Response Min60Hz
                                                                                                  Frequency Response Max15kHz
                                                                                                  Sensitivity-54dB
                                                                                                  Connector TypeXLR
                                                                                                  Lead Length26ft
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Directivity

                                                                                                  Unidirectional

                                                                                                  Frequency Response Min

                                                                                                  60Hz

                                                                                                  Sensitivity

                                                                                                  -54dB

                                                                                                  Lead Length

                                                                                                  26ft

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Output Impedance

                                                                                                  600ohm

                                                                                                  Frequency Response Max

                                                                                                  15kHz

                                                                                                  Connector Type

                                                                                                  XLR

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility