2. Audio / Video
                                                                                                  3. Pro Audio
                                                                                                  4. Microphones & Accessories
                                                                                                  5. Microphone - Wired
                                                                                                  Print Page

                                                                                                  35-6050

                                                                                                  Directivity:Cardioid

                                                                                                  PULSE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PULSE 35-6050
                                                                                                  ManufacturerPULSE
                                                                                                  Manufacturer Part No35-6050
                                                                                                  Newark Part No.56W2802
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$32.300
                                                                                                  4+$31.020
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $32.30
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  PULSE
                                                                                                  ManufacturerPULSE
                                                                                                  Manufacturer Part No35-6050
                                                                                                  Newark Part No.56W2802
                                                                                                  DirectivityCardioid
                                                                                                  Output Impedance400ohm
                                                                                                  Frequency Response Min40Hz
                                                                                                  Frequency Response Max18kHz
                                                                                                  Sensitivity-
                                                                                                  Connector Type-
                                                                                                  Lead Length-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (16-Jan-2020)

                                                                                                  Product Overview

                                                                                                  Snare / Tom Microphone A dynamic, cardioid microphone designed for close miking of drums, percussion and other musical instruments. The microphone's carefully contoured frequency response ensures well defined instrumental reproduction

                                                                                                  • Easy set-up and rugged construction
                                                                                                  • Unique shock mount that minimizes mechanical noise
                                                                                                  • Adjustable locking stand for better angling
                                                                                                  • Cardioid polar pattern for maximum noise rejection at the rear of the micTechnical Data
                                                                                                  • Frequency Response: 40Hz - 18kHz
                                                                                                  • Sensivity: 76dB
                                                                                                  • Impedance: 400ohm
                                                                                                  • Connector: XLR

                                                                                                  Technical Specifications

                                                                                                  Directivity

                                                                                                  Cardioid

                                                                                                  Frequency Response Min

                                                                                                  40Hz

                                                                                                  Sensitivity

                                                                                                  -

                                                                                                  Lead Length

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jan-2020)

                                                                                                  Output Impedance

                                                                                                  400ohm

                                                                                                  Frequency Response Max

                                                                                                  18kHz

                                                                                                  Connector Type

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (16-Jan-2020)
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
                                                                                                  Corporate Responsibility