Print Page
FA81-6
Tile Bridge, For 6 " Strategy Speakers, Steel, 23.6 " x 14.12 " x 0.25 "
Image is for illustrative purposes only. Please refer to product description.
ManufacturerATLAS SOUND
Manufacturer Part NoFA81-6
Newark Part No.58AC2867
Product RangeStrategy Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $22.630 |
Price for:Each
Minimum: 1
Multiple: 1
$22.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerATLAS SOUND
Manufacturer Part NoFA81-6
Newark Part No.58AC2867
Product RangeStrategy Series
Technical Datasheet
Accessory TypeTile Bridge
For Use WithAtlas Sound Strategy Series 6" Speakers
Product RangeStrategy Series
SVHCTo Be Advised
Product Overview
The Strategy Series™ tile bridge for 6" speakers is designed to prevent ceiling tile sag by distributing the speaker assembly weight to the ceiling’s support members. Model FA81-6 accepts enclosure Model Series FA95-6 and FA97-6, Plaster Ring Model FAPR-6 and is constructed of 24-gauge electro-galvanized steel.
- Accepts both FA97-6 and FA95-6 enclosures and FAPR-6 plaster ring
- Constructed of 24-gauge electro-galvanized steel
- Prevents ceiling sag by distributing speaker assembly's weight across entire tile
- Height: 23 5/8" (60.0075 cm)
- Width: 14 1/8" (35.8775 cm)
- Depth: 1/4" (0.635 cm)
- Diameter: 8 1/4" (20.95cm)
- Shipping Weight: 1.00 lb (0.45 kgs)
Technical Specifications
Accessory Type
Tile Bridge
Product Range
Strategy Series
For Use With
Atlas Sound Strategy Series 6" Speakers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate