2. Audio / Video
                                                                                                  3. Pro Audio
                                                                                                  4. PA Speakers - Accessories
                                                                                                  Print Page

                                                                                                  SE2WVP

                                                                                                  SURFACE MOUNT ENCLOSURE, SLANTED, STEEL

                                                                                                  QUAM NICHOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  QUAM NICHOLS SE2WVP
                                                                                                  ManufacturerQUAM NICHOLS
                                                                                                  Manufacturer Part NoSE2WVP
                                                                                                  Newark Part No.08C5339
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  5+$87.070
                                                                                                  10+$79.500
                                                                                                  25+$71.920
                                                                                                  50+$64.350
                                                                                                  Price for:Each
                                                                                                  Minimum: 6
                                                                                                  Multiple: 6
                                                                                                  $522.42
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  QUAM NICHOLS
                                                                                                  ManufacturerQUAM NICHOLS
                                                                                                  Manufacturer Part NoSE2WVP
                                                                                                  Newark Part No.08C5339
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeEnclosure
                                                                                                  For Use WithQuam 8" OD Square Loudspeaker Assemblies
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (19-Jan-2021)

                                                                                                  Product Overview

                                                                                                  The SE2WVP is a slanted, steel, vandal resistant, surface mount enclosure with four (4) 8-32 threaded holes for mounting baffles, a single 1/2" conduit entrance, and two (2) Wiremold Knockouts. White powder coat finish.

                                                                                                  • Intended for indoor environments
                                                                                                  • For use with Quam 8” O.D. square loudspeaker assemblies, and related components.

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Enclosure

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Quam 8" OD Square Loudspeaker Assemblies

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (19-Jan-2021)
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
                                                                                                  ESG