2. Audio / Video
                                                                                                  3. Pro Audio
                                                                                                  4. PA Speakers - Passive
                                                                                                  Print Page

                                                                                                  50-14910

                                                                                                  Outdoor Landscaping Speakers, Dark Gray, 5 1/4”, 1/2" Tweeter, 30W RMS, 88dB, 8Ω, 90Hz to 20KHz

                                                                                                  STELLAR LABS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STELLAR LABS 50-14910
                                                                                                  STELLAR LABS 50-14910
                                                                                                  STELLAR LABS 50-14910
                                                                                                  STELLAR LABS 50-14910
                                                                                                  ManufacturerSTELLAR LABS
                                                                                                  Manufacturer Part No50-14910
                                                                                                  Newark Part No.68Y0088
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  300 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$56.290
                                                                                                  4+$51.640
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $56.29
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  STELLAR LABS
                                                                                                  ManufacturerSTELLAR LABS
                                                                                                  Manufacturer Part No50-14910
                                                                                                  Newark Part No.68Y0088
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Response Min90Hz
                                                                                                  Frequency Response Max20kHz
                                                                                                  External Height248.92mm
                                                                                                  External Width241.3mm
                                                                                                  External Depth200.66mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  70V & 8Ω Weatherproof Rock Speaker These beautiful rock speakers are fully sealed enclosures, and are designed to provide years of trouble free service. Because they are designed to be weatherproof, they may be permanently installed and exposed to weather year round with no issues. Popular locations for these speakers include residences, restaurants, theme parks, ball parks, any outdoor location that requires a high quality to be durable and weatherproof. Note: Sold Individually

                                                                                                  • Wide frequency response
                                                                                                  • High efficiency
                                                                                                  • Injected polypropylene cone woofers
                                                                                                  • Mylar dome tweeters
                                                                                                  • Fully weatherproof design
                                                                                                  • Attractive authentic rock shape
                                                                                                  • Dark gray stone color
                                                                                                  • Woofer size:
                                                                                                  • 5-1/4”
                                                                                                  • Tweeter size:
                                                                                                  • 1/2”
                                                                                                  • Power capacity RMS:
                                                                                                  • 30W
                                                                                                  • 70V Taps: 1W, 2W, 4W, 8W, 16W
                                                                                                  • Frequency Response:
                                                                                                  • 90Hz ~ 20KHz
                                                                                                  • Sensitivity (SPL W/M):
                                                                                                  • 88dB
                                                                                                  • Nominal impedance:
                                                                                                  • 8Ω
                                                                                                  • Dimensions HxWxD (approximate):
                                                                                                  • 9. 8” x 9. 5” x 7. 9”

                                                                                                  Applications

                                                                                                  Audio, Environmental, Multimedia, Utilities

                                                                                                  Technical Specifications

                                                                                                  Frequency Response Min

                                                                                                  90Hz

                                                                                                  External Height

                                                                                                  248.92mm

                                                                                                  External Depth

                                                                                                  200.66mm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Frequency Response Max

                                                                                                  20kHz

                                                                                                  External Width

                                                                                                  241.3mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  ESG