Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRADIO DESIGN LABS
Manufacturer Part NoST-ACR2
Newark Part No.68H8432
Product RangeST-ACR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $195.990 |
Price for:Each
Minimum: 1
Multiple: 1
$195.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIO DESIGN LABS
Manufacturer Part NoST-ACR2
Newark Part No.68H8432
Product RangeST-ACR Series
Technical Datasheet
Product RangeST-ACR Series
Plug TypeHardwired
SVHCNo SVHC (19-Jan-2021)
Product Overview
Audio Controlled Relay The ST-ACR2 is an Audio Controlled Relay in the STICK-ONr series. These products are designed for quick, convenient installation, and reliable operation in a variety of control applications. The ST-ACR2 is designed to switch on line level sources.Two multiturn trimmers are provided. The SENS potentiometer adjusts the audio input sensitivity. A threshold LED facilitates accurate adjustment. The module can be set to trigger on signals between -30 dBu and 0 dBu. The DELAY control sets the time required for the relay to release when the audio drops below the threshold.The delay adjustment range for the ST-ACR2 is from 5 seconds to 50 seconds.
Technical Specifications
Product Range
ST-ACR Series
SVHC
No SVHC (19-Jan-2021)
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate