2. Audio / Video
                      3. Pro Audio
                      4. Signal Processors
                      Print Page

                      ST-SSR1

                      Bal/Unbal Line Level Audio Switch 2 In- 1 Out

                      RADIO DESIGN LABS ST-SSR1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRADIO DESIGN LABS
                      Manufacturer Part NoST-SSR1
                      Newark Part No.88C7095
                      Product RangeStick-On Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$213.580
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $213.58
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRADIO DESIGN LABS
                      Manufacturer Part NoST-SSR1
                      Newark Part No.88C7095
                      Product RangeStick-On Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeStick-On Series
                      Plug TypeHardwired
                      SVHCNo SVHC (19-Jan-2021)

                      Product Overview

                      Bal/Unbal Line Level Audio Switch 2 In- 1 Out RDL Solid State Audio Relay, Frequency Response: 20 Hz~23 KHz, Power Requirements: 24~33 VDC, 40 mA, Features: Provides absolute

                      • Frequency response: 35Hz~20KHz
                      • THD: 0.35%
                      • Input: 10Kohm, 400mV (line level)
                      • Power requirements: 24~33VDC, 350mA, ground referenced
                      • Fast switching for audio muting
                      • Selection by open-collector logic

                      Applications

                      Audio

                      Technical Specifications

                      Product Range

                      Stick-On Series

                      SVHC

                      No SVHC (19-Jan-2021)

                      Plug Type

                      Hardwired

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate